| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71A2419N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 2 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MB02ACV00100 |
| SKU: | DCHACT26MB02AC V001 |
M83723/71A2419N L/C
| Heilind Number: | DCHACT26MB02AC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71A2419N L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity standards with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector boasts a high amperage of 13 A and a robust voltage rating of 600 V AC, 850 V DC, and 1800 Vrms. With a shell size of 11 and contact type Less Pin, it ensures secure and efficient connections in any application. The Electroless Nickel shell plating and composite shell material guarantee durability, even in extreme operating temperatures ranging from -65 to 200 °C (-85 to 392 °F). Perfect for industrial or aerospace use, this connector, with its Triple Start Threaded mating type, offers reliable connectivity you can trust.

