M83723/71A2419Y L/C

Heilind Number:DCHACT26MB02AD V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/71A2419Y L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/71A2419Y L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:11
Contact Type:Less Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:2
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MB02ADV00100
SKU:DCHACT26MB02AD V001

Detailed Description

Enhance your connectivity with the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, these Straight Plug connectors offer a durable and reliable solution for your power and signal transmission needs. With an amperage rating of 13A and a voltage tolerance of 600V AC, 850V DC, and 1800Vrms, they ensure efficient and safe operation in demanding environments. Featuring a shell size of 11, these connectors are equipped with Less Pin contact type, making them suitable for a wide range of applications. Their Triple Start Threaded mating type provides secure and stable connections, while the Electroless Nickel shell plating offers corrosion resistance. Constructed with a Composite shell material, they can withstand extreme temperatures ranging from -65 to 200°C (-85 to 392°F). Trust in the performance and quality of these Standard Circular Connectors for seamless connectivity in your projects.