| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71A24437 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 2 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MB02ANV00100 |
| SKU: | DCHACT26MB02AN V001 |
M83723/71A24437 L/C
| Heilind Number: | DCHACT26MB02AN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71A24437 L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DEUTSCH 38999 Series III Composite Connectors, designed for high-performance industrial applications. This Straight Plug connector features a rugged composite shell and Electroless Nickel plating, ensuring durability in harsh environments. With a 13A current rating and 600V AC/850V DC voltage capabilities, it guarantees reliable power transmission. Offering two positions and a Triple Start Threaded mating type, it ensures secure connections. Operating in temperatures ranging from -65 to 200°C, it's suitable for extreme conditions. Trust in this Standard Circular Connector for seamless connectivity in your projects.

