| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71A24438 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 2 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MB02BAV00100 |
| SKU: | DCHACT26MB02BA V001 |
M83723/71A24438 L/C
| Heilind Number: | DCHACT26MB02BA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71A24438 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our STRAIGHT PLUG connector from the DEUTSCH 38999 Series III Composite Connectors. Engineered for optimal performance, it features a maximum amperage of 13A and voltage ratings of 600V AC, 850V DC, and 1800Vrms. With a durable composite shell and electroless nickel plating, it ensures reliability in diverse environments, operating seamlessly in temperatures ranging from -65 to 200°C (-85 to 392°F). The straight plug design, along with its high-quality construction, makes it a dependable choice for a wide range of applications, guaranteeing secure and efficient connections. Upgrade your connectivity solutions with this essential component, trusted for its precision and durability.

