M83723/71A2443N L/C

Heilind Number:DCHACT26MB02BC V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/71A2443N L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/71A2443N L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:11
Contact Type:Less Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:2
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MB02BCV00100
SKU:DCHACT26MB02BC V001

Detailed Description

Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors. These straight plug connectors boast a robust design and high-performance capabilities, perfect for demanding applications. With an amperage of 13A and a voltage rating of 600V AC, 850V DC, and 1800Vrms, they ensure reliable power transmission. The durable composite shell, electroless nickel plating, and triple start threaded mating type guarantee secure and long-lasting connections, even in harsh environments. Featuring a shell size of 11 and a straight plug design, they are ideal for space-restricted installations. Operating flawlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), these connectors are the perfect choice for a wide range of industrial settings. Upgrade your circular connector systems with these high-quality components and experience superior performance and reliability.