| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71A24576 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 2 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MB02BEV00100 |
| SKU: | DCHACT26MB02BE V001 |
M83723/71A24576 L/C
| Heilind Number: | DCHACT26MB02BE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71A24576 L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience high-performance connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Engineered for reliability, this connector ensures seamless power transmission with an amperage of 13A and a voltage rating of 600V AC. Its durable construction, featuring a shell material of composite and shell plating of Electroless Nickel, guarantees longevity even in harsh environments, with an operating temperature range of -65 to 200 °C. With a shell size of 11 and triple start threaded mating type, it offers secure and efficient connections. Ideal for a variety of applications, this connector is a vital component for your connectivity needs.

