| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71A24577 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 2 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MB02BNV00100 |
| SKU: | DCHACT26MB02BN V001 |
M83723/71A24577 L/C
| Heilind Number: | DCHACT26MB02BN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71A24577 L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience the unmatched performance of the DEUTSCH 38999 Series III Composite Connectors with this STRAIGHT PLUG. Engineered for high-power applications, it boasts a 13 A amperage rating and can handle voltages up to 600 V AC, 850 V DC, and 1800 Vrms. With a shell size of 11 and a durable composite shell construction, it offers reliable connectivity in extreme temperatures from -65 to 200 °C (-85 to 392 °F). Featuring a Triple Start Threaded mating type and electroless nickel shell plating, this connector ensures secure and efficient power transmission. Explore its versatility in industrial and commercial settings, making it an essential component for your connectivity needs.

