| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71A24578 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 2 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MB02HAV00100 |
| SKU: | DCHACT26MB02HA V001 |
M83723/71A24578 L/C
| Heilind Number: | DCHACT26MB02HA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71A24578 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our DEUTSCH 38999 Series III Composite Connectors, featuring a robust Straight Plug design perfect for demanding applications. With a high amperage rating of 13A and a maximum voltage of 600V AC, 850V DC, and 1800Vrms, these connectors ensure reliable performance in diverse environments. The Composite shell material, electroless Nickel plating, and Triple Start Threaded mating type guarantee secure and durable connections. Operating seamlessly in extreme temperatures ranging from -65 to 200°C (-85 to 392°F), they are ideal for a wide range of industrial settings. Trust in our Standard Circular Connectors for efficient and dependable power transmission.

