| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71A2457N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 2 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MB02HBV00100 |
| SKU: | DCHACT26MB02HB V001 |
M83723/71A2457N L/C
| Heilind Number: | DCHACT26MB02HB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71A2457N L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity solutions with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for exceptional performance, this connector features an amperage of 13A and a voltage rating of 600V AC, 850V DC, and 1800Vrms. With a shell size of 11 and a straight plug shell type, it offers reliable operation in various applications. The composite shell material ensures durability, even in extreme temperatures ranging from -65 to 200°C (-85 to 392°F). Featuring two pin contacts and a triple start threaded mating type, it guarantees secure and efficient connections. Electroless nickel shell plating adds to its longevity, making it an essential component for demanding environments.

