M83723/71A24616 L/C

Heilind Number:DCHACT26MB02HC V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/71A24616 L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/71A24616 L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:11
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:2
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MB02HCV00100
SKU:DCHACT26MB02HC V001

Detailed Description

Introducing the DEUTSCH 38999 Series III Composite Connectors, featuring a rugged Straight Plug design that ensures secure connections in demanding environments. With a maximum amperage of 13A and voltage ratings of 600V AC, 850V DC, and 1800Vrms, these connectors offer reliable power and signal transmission. Constructed with a composite shell material and electroless nickel plating, they provide exceptional durability and resistance to harsh conditions. With two pin contacts in a shell size 11 configuration, they are ideal for use in aerospace, military, and industrial applications. Operating reliably in temperatures ranging from -65 to 200°C (-85 to 392°F), these connectors meet the highest performance standards for critical connectivity needs. Upgrade to the DEUTSCH 38999 Series III for dependable and efficient circular connector solutions.