| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71A24618 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 2 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MB02HDV00100 |
| SKU: | DCHACT26MB02HD V001 |
M83723/71A24618 L/C
| Heilind Number: | DCHACT26MB02HD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71A24618 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a rugged shell made of composite material, ensuring durability in even the harshest environments. With a triple start threaded mating type and electroless nickel shell plating, it guarantees secure and reliable connections. Offering two pin contacts, it supports an amperage of 13A and voltage ratings up to 600V AC, 850V DC, and 1800Vrms. Operating flawlessly in extreme temperatures ranging from -65 to 200°C (-85 to 392°F), it's the perfect solution for demanding applications that require uncompromising performance. Elevate your connectivity experience with this essential component.

