| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71A2461N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 2 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MB02HEV00100 |
| SKU: | DCHACT26MB02HE V001 |
M83723/71A2461N L/C
| Heilind Number: | DCHACT26MB02HE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71A2461N L/C |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your connectivity with the STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a durable Composite shell and Electroless Nickel shell plating, ensuring reliable power transmission. With an amperage of 13 A and voltage capabilities of 600 V AC, 850 V DC, and 1800 Vrms, it is ideal for a wide range of applications. The shell size of 11 and Triple Start Threaded mating type provide secure connections, while its operating temperature range of -65 to 200 °C (-85 to 392 °F) ensures reliable performance in harsh environments. Elevate your connectivity solutions with this top-of-the-line connector.

