ACT26MB02JA V001

Heilind Number:DCHACT26MB02JA V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT26MB02JA V001
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT26MB02JA V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:11
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:2
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MB02JAV00100
SKU:DCHACT26MB02JA V001

Detailed Description

Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors. These straight plug connectors are engineered for maximum performance, offering a secure and efficient link in any application. With a robust design featuring a composite shell and electroless nickel plating, they are built to withstand even the harshest environments. Boasting a high amperage of 13A and a voltage rating of 600V AC, 850V DC, and 1800Vrms, they ensure reliable power transmission. Featuring a socket contact type and triple start threaded mating orientation, they provide versatility for various setups. With two positions and a wide operating temperature range from -65 to 200°C (-85 to 392°F), these connectors are a dependable choice for demanding applications. Trust in our Standard Circular Connectors for superior quality and performance.