| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71G8037 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 2 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MB02JCV00100 |
| SKU: | DCHACT26MB02JC V001 |
M83723/71G8037 L/C
| Heilind Number: | DCHACT26MB02JC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71G8037 L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience unparalleled power and versatility with our STRAIGHT PLUG connector from the DEUTSCH 38999 Series III Composite Connectors. Engineered for exceptional performance, this connector boasts an amperage of 13 A and a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, making it ideal for a wide range of applications. With a shell size of 11 and socket contact type, it ensures secure and reliable connections. The Triple Start Threaded mating type and Electroless Nickel shell plating further enhance its durability, while the composite shell material and wide operating temperature range of -65 to 200 °C (-85 to 392 °F) make it suitable for even the most demanding environments. Trust in this connector for seamless connectivity in your projects.

