| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71G8986 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 2 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MB02JEV00100 |
| SKU: | DCHACT26MB02JE V001 |
M83723/71G8986 L/C
| Heilind Number: | DCHACT26MB02JE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71G8986 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connectors, featuring a robust Straight Plug design for seamless integration. Engineered for optimal performance, these connectors offer a high amperage of 13A and can withstand voltage levels of up to 600V AC, 850V DC, and 1800Vrms. With a Shell Size of 11 and Socket contact type, they ensure secure and reliable connections in any application. The Electroless Nickel shell plating and Composite shell material guarantee durability, even in extreme operating temperatures ranging from -65 to 200°C (-85 to 392°F). Perfect for industrial and aerospace environments, these Standard Circular Connectors are a vital component for your connectivity needs.

