| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71G8988 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 2 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MB02JNV00100 |
| SKU: | DCHACT26MB02JN V001 |
M83723/71G8988 L/C
| Heilind Number: | DCHACT26MB02JN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71G8988 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity standards with the STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for high performance, this connector boasts a durable shell made of composite material, ensuring reliability in even the harshest environments. With a triple start threaded mating type and electroless nickel shell plating, it offers secure and efficient connections. Featuring 2 socket contacts, it allows for a maximum amperage of 13 A and voltage ratings of 600 V AC, 850 V DC, and 1800 Vrms. Operating seamlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), this connector is a versatile solution for a wide range of applications in industries such as aerospace, defense, and telecommunications.

