| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71G898N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 2 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MB02PAV00100 |
| SKU: | DCHACT26MB02PA V001 |
M83723/71G898N L/C
| Heilind Number: | DCHACT26MB02PA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71G898N L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our STRAIGHT PLUG DEUTSCH 38999 Series III Composite Connector. This high-performance connector, part of our Standard Circular Connectors range, features a durable composite shell with Electroless Nickel plating, ensuring reliability in harsh environments. With a triple start threaded mating type, it offers secure and efficient connections. Operating at a wide temperature range from -65 to 200°C (-85 to 392°F) and with an amperage of 13A and voltage rating of 600V AC, 850V DC, and 1800Vrms, it's perfect for industrial, aerospace, or military applications. Trust in our Connector for seamless performance in any setting.

