| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71G10027 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 2 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MB02PBV00100 |
| SKU: | DCHACT26MB02PB V001 |
M83723/71G10027 L/C
| Heilind Number: | DCHACT26MB02PB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71G10027 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our STRAIGHT PLUG DEUTSCH 38999 Series III Composite Connector. Engineered for demanding environments, this connector delivers exceptional performance with an amperage of 13 A and voltage ratings of 600 V AC, 850 V DC, and 1800 Vrms. Featuring a shell size 11 and electroless nickel plating, it ensures durability and corrosion resistance. With two pin contacts and a triple start threaded mating type, it guarantees secure connections. Crafted from composite material and operating in temperatures ranging from -65 to 200°C (-85 to 392°F), it is suitable for a wide range of applications. Upgrade to our Standard Circular Connector for superior quality and performance.

