| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71G10029 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 2 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MB02PCV00100 |
| SKU: | DCHACT26MB02PC V001 |
M83723/71G10029 L/C
| Heilind Number: | DCHACT26MB02PC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71G10029 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our STRAIGHT PLUG DEUTSCH 38999 Series III Composite Connector. Designed for rugged durability, this connector features a high-quality composite shell and triple start threaded mating type. With pin contacts, it ensures secure and reliable connections in demanding environments. Rated for amperages up to 13A and voltages of 600V AC, 850V DC, and 1800Vrms, it offers robust power transmission capabilities. The electroless nickel shell plating provides corrosion resistance, while the wide operating temperature range of -65 to 200°C (-85 to 392°F) guarantees performance in extreme conditions. Ideal for aerospace, military, and industrial applications, this connector is a trusted solution for your connectivity needs.

