| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71G1002Y L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 2 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MB02PDV00100 |
| SKU: | DCHACT26MB02PD V001 |
M83723/71G1002Y L/C
| Heilind Number: | DCHACT26MB02PD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71G1002Y L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connectors, featuring a STRAIGHT PLUG design for seamless integration. Built for durability with Electroless Nickel plating and a composite shell material, these connectors offer high performance in demanding environments. With an amperage rating of 13A and voltage capacity up to 600V AC, 850V DC, and 1800Vrms, they ensure reliable power transmission. The 11 shell size, Pin contact type, and Triple Start Threaded mating type make them versatile for various applications. Operating flawlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), these connectors are a reliable solution for your connectivity needs. Elevate your projects with the DEUTSCH 38999 Series III Composite Connectors.

