| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71G10057 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 2 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MB02PEV00100 |
| SKU: | DCHACT26MB02PE V001 |
M83723/71G10057 L/C
| Heilind Number: | DCHACT26MB02PE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71G10057 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. With a robust shell size 11 and durable composite construction, this connector ensures reliable performance in demanding environments. Featuring two pin contacts, it supports an amperage of 13A and voltage ratings of 600V AC, 850V DC, and 1800Vrms. Ideal for industrial applications, it withstands extreme temperatures from -65 to 200°C (-85 to 392°F). The Electroless Nickel shell plating provides added durability, while the Triple Start Threaded mating type ensures secure connections. Elevate your connectivity solutions with this Standard Circular Connector.

