| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71G1006Y L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 2 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MB02SDV00100 |
| SKU: | DCHACT26MB02SD V001 |
M83723/71G1006Y L/C
| Heilind Number: | DCHACT26MB02SD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71G1006Y L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity solutions with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. With an amperage of 13 A and voltage capabilities of 600 V AC, 850 V DC, and 1800 Vrms, this connector ensures reliable power transmission. Featuring a durable shell made of composite material and Electroless Nickel plating, it offers excellent protection in harsh environments. With a straight plug design and triple start threaded mating type, it guarantees secure connections. Operating seamlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), it is ideal for a wide range of applications. Elevate your connectivity solutions with this Standard Circular Connector, a key component in our comprehensive range of Circular Connectors & Accessories.

