| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71G10207 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 2 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MB02SEV00100 |
| SKU: | DCHACT26MB02SE V001 |
M83723/71G10207 L/C
| Heilind Number: | DCHACT26MB02SE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71G10207 L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, these connectors feature a socket contact type and a triple start threaded mating type, ensuring secure and efficient connections. With a 13A rating and the ability to handle up to 600V AC, 850V DC, and 1800Vrms, they are perfect for demanding environments. The electroless nickel-plated shells and composite material construction provide durability and reliability, while the wide operating temperature range from -65°C to 200°C (-85°F to 392°F) makes them suitable for use in harsh conditions. Whether in industrial or aerospace settings, these standard circular connectors deliver quality and longevity in connectivity solutions.

