| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71G10209 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 2 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MB02SNV00100 |
| SKU: | DCHACT26MB02SN V001 |
M83723/71G10209 L/C
| Heilind Number: | DCHACT26MB02SN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71G10209 L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience the reliable connectivity of our STRAIGHT PLUG in the DEUTSCH 38999 Series III Composite Connectors. Ideal for demanding environments, this connector features a Socket contact type and a durable Composite shell. With an amperage of 13 A and voltage ratings of 600 V AC, 850 V DC, and 1800 Vrms, it ensures efficient power transmission. The Electroless Nickel shell plating and Triple Start Threaded mating type offer durability and secure connections. Operating seamlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), this Straight Plug is a must-have for industrial applications. Trust in its quality for seamless connectivity solutions.

