M83723/71G12036 L/C

Heilind Number:DCHACT26MB05AB V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/71G12036 L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/71G12036 L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:11
Contact Type:Less Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:5
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MB05ABV00100
SKU:DCHACT26MB05AB V001

Detailed Description

Introducing the Straight Plug DEUTSCH 38999 Series III Composite Connector, designed for high-performance applications. With a shell size of 11, this connector features five positions and a robust composite shell material for durability in extreme environments. Offering triple start threaded mating, it ensures secure connections. Operating at temperatures ranging from -65°C to 200°C (-85°F to 392°F), it is suitable for a wide range of industrial applications. Rated for 7.5A at 600V AC, 850V DC, and 1800Vrms, this connector guarantees reliable power transmission. The electroless nickel shell plating provides corrosion resistance, while its standard circular design makes it compatible with various systems. Trust in the DEUTSCH 38999 Series III for efficient and dependable connectivity in your projects.