| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71G12037 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 5 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MB05ACV00100 |
| SKU: | DCHACT26MB05AC V001 |
M83723/71G12037 L/C
| Heilind Number: | DCHACT26MB05AC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71G12037 L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience the rugged durability and high performance of our STRAIGHT PLUG connector from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal functionality in demanding environments, this connector features a shell size of 11 and accommodates 5 contacts with a triple start threaded mating type. With an amperage rating of 7.5 A and voltage capabilities of 600 V AC, 850 V DC, and 1800 Vrms, it ensures reliable power transmission. The Electroless Nickel shell plating and composite shell material make it corrosion-resistant and suitable for a wide range of applications. Operating efficiently in temperatures ranging from -65 to 200 °C (-85 to 392 °F), this connector is the ideal choice for critical connectivity needs.

