| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71G12038 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 5 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MB05ADV00100 |
| SKU: | DCHACT26MB05AD V001 |
M83723/71G12038 L/C
| Heilind Number: | DCHACT26MB05AD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71G12038 L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors, a high-performance solution for your connectivity needs. With an amperage of 7.5 A and voltage capabilities of 600 V AC, 850 V DC, and 1800 Vrms, this connector ensures reliable power transmission in demanding environments. Featuring a shell size of 11 and crafted from durable composite material, it offers robust protection and longevity. The Straight Plug, with its Triple Start Threaded mating type and Electroless Nickel shell plating, guarantees secure and stable connections. With five positions and operating temperature range spanning -65 to 200°C (-85 to 392°F), this connector is suitable for a wide range of applications. Trust in the quality of our Standard Circular Connectors for your connectivity solutions.

