| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71G12039 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 5 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MB05AEV00100 |
| SKU: | DCHACT26MB05AE V001 |
M83723/71G12039 L/C
| Heilind Number: | DCHACT26MB05AE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71G12039 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our STRAIGHT PLUG in the DEUTSCH 38999 Series III Composite Connectors, offering a high amperage of 7.5 A and compatibility with voltages up to 600 V AC, 850 V DC, and 1800 Vrms. With a durable composite shell and Electroless Nickel plating, it ensures reliable performance in harsh environments, operating seamlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F). Featuring 5 positions and a Triple Start Threaded mating type, it guarantees secure and stable connections, making it an essential component for a wide range of applications.

