| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71G1203N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 5 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MB05ANV00100 |
| SKU: | DCHACT26MB05AN V001 |
M83723/71G1203N L/C
| Heilind Number: | DCHACT26MB05AN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71G1203N L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Featuring a Straight Plug design, these high-performance connectors boast a robust shell made of composite material, ensuring durability in even the most demanding environments. With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, and an amperage of 7.5 A, they offer reliable power transmission. The Electroless Nickel shell plating enhances conductivity and corrosion resistance, while the Triple Start Threaded mating type guarantees secure connections. Perfect for a wide range of applications, these connectors are designed to withstand extreme temperatures, from -65 to 200 °C (-85 to 392 °F). Trust in our Standard Circular Connectors for seamless and efficient connectivity in your projects.

