| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71G12126 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 5 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MB05BBV00100 |
| SKU: | DCHACT26MB05BB V001 |
M83723/71G12126 L/C
| Heilind Number: | DCHACT26MB05BB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71G12126 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in rugged environments with the STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Featuring a durable composite shell and Electroless Nickel plating, it offers superior corrosion resistance. With a triple start threaded mating type, it ensures secure connections in demanding applications. Operating at temperatures ranging from -65 to 200°C (-85 to 392°F), it provides reliable performance in extreme conditions. With 5 positions and an amperage rating of 7.5A, it facilitates efficient power transmission. Suitable for various industries, it's an essential component for your connectivity needs. Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connectors.

