| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71G12128 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 5 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MB05BDV00100 |
| SKU: | DCHACT26MB05BD V001 |
M83723/71G12128 L/C
| Heilind Number: | DCHACT26MB05BD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71G12128 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Crafted for high performance in challenging environments, these straight plug connectors feature a shell size of 11 and offer a secure, reliable connection. With a 7.5A current rating and 600V AC/850V DC voltage capacity, they ensure efficient power transmission. The electroless nickel shell plating provides enhanced durability, while the composite shell material can withstand extreme temperatures from -65 to 200°C (-85 to 392°F). Featuring 5 positions and a triple start threaded mating type, these connectors are versatile and reliable for a wide range of applications. Trust in the quality and performance of our Standard Circular Connectors for seamless connectivity in any setting.

