| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71G1212Y L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 5 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MB05HAV00100 |
| SKU: | DCHACT26MB05HA V001 |
M83723/71G1212Y L/C
| Heilind Number: | DCHACT26MB05HA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71G1212Y L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connector. This straight plug boasts five pin contacts, ensuring secure mating in any environment. Constructed with a durable composite shell and electroless nickel plating, it offers unmatched durability and corrosion resistance. Operating from -65 to 200°C (-85 to 392°F) with a voltage rating of 600V AC/850V DC, it guarantees reliable power transmission. Trust in the DEUTSCH 38999 Series III for superior performance in aerospace, defense, and industrial applications.

