M83723/71G14047 L/C

Heilind Number:DCHACT26MB05HB V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/71G14047 L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/71G14047 L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:11
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:5
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MB05HBV00100
SKU:DCHACT26MB05HB V001

Detailed Description

Introducing the DEUTSCH 38999 Series III Composite Connectors, featuring a straight plug design for reliable connectivity in demanding environments. This connector is part of the Standard Circular Connectors product line, offering durable construction with a composite shell and electroless nickel plating. With a triple start threaded mating type, it ensures secure connections in high vibration applications. Rated for 7.5A and 600V AC/850V DC, it is suitable for a wide range of power and signal transmission tasks. The 11 shell size accommodates five pin contacts, meeting various connectivity needs. Operating in temperatures ranging from -65 to 200°C (-85 to 392°F), it is ideal for aerospace, military, and industrial applications. Trust in this connector for robust and efficient performance in your connectivity solutions.