| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71G14049 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 5 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MB05HCV00100 |
| SKU: | DCHACT26MB05HC V001 |
M83723/71G14049 L/C
| Heilind Number: | DCHACT26MB05HC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71G14049 L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DEUTSCH 38999 Series III Composite Connectors, featuring a Straight Plug design crafted for seamless connectivity in demanding environments. With a robust shell size 11 and electroless nickel plating, these connectors ensure reliable performance, offering 5 pin positions for versatile applications. Rated for 7.5A and 600V AC, 850V DC, and 1800Vrms, they guarantee efficient power transmission. Engineered for durability, the composite shell construction can withstand extreme temperatures ranging from -65 to 200°C (-85 to 392°F). Ideal for industrial and aerospace use, these connectors, with their Triple Start Threaded mating type, are essential components for high-performance systems. Experience superior quality and functionality with our Standard Circular Connectors.

