| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71G1404Y L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 5 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MB05HDV00100 |
| SKU: | DCHACT26MB05HD V001 |
M83723/71G1404Y L/C
| Heilind Number: | DCHACT26MB05HD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71G1404Y L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Engineered for durability and performance in harsh environments, this connector boasts a composite shell with electroless nickel plating. Featuring 5 pin contacts and a shell size of 11, it ensures secure and efficient connections. With a high amperage rating of 7.5A and voltage tolerance up to 850V DC, 600V AC, and 1800Vrms, it guarantees reliable power transmission. The Triple Start Threaded mating type offers added security, while its wide operating temperature range of -65 to 200°C (-85 to 392°F) makes it versatile for various applications. Trust in this Standard Circular Connector for seamless connectivity.

