| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71G14077 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 5 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MB05HEV00100 |
| SKU: | DCHACT26MB05HE V001 |
M83723/71G14077 L/C
| Heilind Number: | DCHACT26MB05HE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71G14077 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Engineered for durability and performance, this connector features a composite shell in a Straight Plug configuration with a Triple Start Threaded mating type. With Pin contact and Electroless Nickel shell plating, it guarantees reliable operation in any environment. Boasting 5 positions and an amperage of 7.5 A, it's suitable for high-power applications. Operating at temperatures ranging from -65 to 200 °C, it offers versatility for various industrial settings. Trusted for its quality and performance, it's a vital component in the world of Circular Connectors.

