| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71G14079 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 5 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MB05HNV00100 |
| SKU: | DCHACT26MB05HN V001 |
M83723/71G14079 L/C
| Heilind Number: | DCHACT26MB05HN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71G14079 L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DEUTSCH 38999 Series III Composite Connectors, featuring a Straight Plug design ideal for high-performance applications. With a rugged shell made of composite material, this connector offers durability and reliability in harsh environments. Rated for 7.5A of current and 600V AC/850V DC of voltage, it ensures efficient power transmission. The Electroless Nickel shell plating provides corrosion resistance, while the Triple Start Threaded mating type ensures secure connections. With 5 pin contacts and operating temperatures ranging from -65 to 200°C, this connector is suitable for a variety of industrial and aerospace applications. Trust in this Standard Circular Connector for your connectivity needs.

