M83723/71G14127 L/C

Heilind Number:DCHACT26MB05JB V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/71G14127 L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/71G14127 L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:11
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:5
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MB05JBV00100
SKU:DCHACT26MB05JB V001

Detailed Description

Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connectors, featuring a straight plug design for seamless integration. Engineered for optimal performance, these connectors boast a high amperage of 7.5 A and can handle voltages up to 600 V AC, 850 V DC, and 1800 Vrms. With a shell size of 11 and a socket contact type, they ensure secure and efficient connections in demanding environments. The electroless nickel shell plating and composite shell material guarantee durability, while the triple start threaded mating type facilitates easy installation. Operating flawlessly in a wide temperature range from -65 to 200 °C (-85 to 392 °F), these connectors are the perfect solution for your industrial or aerospace applications. Elevate your connectivity standards with our Standard Circular Connectors, a reliable and high-performance choice.