| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71G14159 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 5 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MB05JNV00100 |
| SKU: | DCHACT26MB05JN V001 |
M83723/71G14159 L/C
| Heilind Number: | DCHACT26MB05JN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71G14159 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for seamless integration, this Connector boasts a Socket contact type and Triple Start Threaded mating for secure connections in high-vibration environments. Its durable Composite shell with Electroless Nickel plating ensures reliable performance, even in harsh conditions. Operating at a wide temperature range of -65 to 200 °C, it is suitable for various industrial applications. With an amperage of 7.5 A and a voltage rating of 600 V AC, 850 V DC, 1800 Vrms, this Connector guarantees optimal functionality. Trust in our Standard Circular Connectors for dependable connectivity solutions.

