| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT26MB05PB V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 5 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MB05PBV00100 |
| SKU: | DCHACT26MB05PB V001 |
ACT26MB05PB V001
| Heilind Number: | DCHACT26MB05PB V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT26MB05PB V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. With an amperage rating of 7.5 A and a voltage handling capacity of 600 V AC, 850 V DC, and 1800 Vrms, this connector ensures reliable performance in demanding environments. Featuring a shell size of 11 and constructed from high-quality composite material, it offers durability while operating seamlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F). With five positions and a pin contact type, it guarantees secure and efficient connections. The Triple Start Threaded mating type and Electroless Nickel shell plating further enhance its functionality. Trust in this Standard Circular Connector for your critical applications.

