| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71G16109 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 5 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MB05PCV00100 |
| SKU: | DCHACT26MB05PC V001 |
M83723/71G16109 L/C
| Heilind Number: | DCHACT26MB05PC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71G16109 L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DEUTSCH 38999 Series III Composite Connectors, designed for rugged performance in demanding environments. This Straight Plug features Electroless Nickel shell plating, ensuring durability and reliable connectivity. With 5 pin contact positions and a Triple Start Threaded mating type, it offers secure mating in high-vibration applications. Rated for 7.5A and 600V AC, 850V DC, and 1800Vrms, it's perfect for power and signal transmission tasks. The composite shell material and wide operating temperature range (-65 to 200°C, -85 to 392°F) make it ideal for aerospace, military, and industrial use. Trust in this connector for efficient and dependable connectivity solutions in harsh conditions.

