| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71G16247 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 5 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MB05PEV00100 |
| SKU: | DCHACT26MB05PE V001 |
M83723/71G16247 L/C
| Heilind Number: | DCHACT26MB05PE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71G16247 L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with the STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. This durable connector, with Electroless Nickel plating and a shell material, ensures reliable performance in extreme temperatures ranging from -65 to 200°C (-85 to 392°F). With 5 pin positions and a Triple Start Threaded mating type, it offers secure and efficient connections for your applications. Rated for 7.5A and 600V AC/850V DC/1800Vrms, it meets stringent electrical requirements, making it a versatile solution for your connectivity needs.

