M83723/71G16249 L/C

Heilind Number:DCHACT26MB05PN V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/71G16249 L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/71G16249 L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:11
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:5
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MB05PNV00100
SKU:DCHACT26MB05PN V001

Detailed Description

Elevate your connectivity with the STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance in demanding environments, this connector features a shell size of 11 and a pin contact type for reliable power and signal transmission. With an amperage of 7.5 A and the ability to handle voltages up to 600 V AC, 850 V DC, and 1800 Vrms, it meets stringent standards for performance. The composite shell material and electroless nickel plating ensure durability and corrosion resistance, while the triple start threaded mating type guarantees secure connections. Operating seamlessly in a wide temperature range from -65 to 200 °C (-85 to 392 °F), this straight plug is the perfect solution for critical applications in aerospace, defense, and industrial settings. Trust in its quality and performance for your connectivity needs.