| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71G1624Y L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 5 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MB05SAV00100 |
| SKU: | DCHACT26MB05SA V001 |
M83723/71G1624Y L/C
| Heilind Number: | DCHACT26MB05SA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71G1624Y L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Straight Plug from the DEUTSCH 38999 Series III Composite Connectors, designed for seamless connectivity in demanding environments. With a robust shell made of composite material and electroless nickel plating, this connector ensures reliable performance even in extreme conditions, with an operating temperature range of -65 to 200°C (-85 to 392°F). Featuring 5 socket contacts, it offers secure mating with a triple start threaded interface. Rated for 7.5A at 600V AC, 850V DC, and 1800Vrms, it guarantees efficient power transmission. Ideal for a wide range of applications, this connector is a vital component for maintaining connectivity in critical systems.

