M83723/71G1808Y L/C

Heilind Number:DCHACT26MB05SD V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/71G1808Y L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/71G1808Y L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:11
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:5
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MB05SDV00100
SKU:DCHACT26MB05SD V001

Detailed Description

Experience the strength and reliability of our DEUTSCH 38999 Series III Composite Connectors with our Straight Plug. Built for demanding environments, this connector features a robust shell material and electroless nickel plating, ensuring consistent performance in extreme conditions. With a triple start threaded mating type, it offers secure and efficient connectivity for critical applications. Operating smoothly in temperatures ranging from -65 to 200°C (-85 to 392°F), it is designed to meet the needs of various industries. With five socket contacts, it accommodates a wide range of connectivity requirements. Rated for 7.5A and with voltage ratings of 600V AC, 850V DC, and 1800Vrms, this connector is ideal for high-power applications. Trust in the quality and durability of our Standard Circular Connectors for all your connectivity needs.