| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71G18147 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 5 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MB05SEV00100 |
| SKU: | DCHACT26MB05SE V001 |
M83723/71G18147 L/C
| Heilind Number: | DCHACT26MB05SE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71G18147 L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DEUTSCH 38999 Series III Composite Straight Plug Connector, crafted for optimal performance in demanding environments. With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, this connector ensures safe and efficient power transmission. Featuring a shell size 11 and durable electroless nickel plating, it offers long-lasting reliability. The 5 socket contacts, rated for 7.5 A, guarantee secure connections, while operating smoothly in temperatures ranging from -65 to 200 °C (-85 to 392 °F). With a triple start threaded mating type, installation is quick and secure. Made of high-quality composite material, this connector meets stringent standards for aerospace, military, and industrial applications. Trust in its performance for seamless connectivity in your projects.

