| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71G18149 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 5 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MB05SNV00100 |
| SKU: | DCHACT26MB05SN V001 |
M83723/71G18149 L/C
| Heilind Number: | DCHACT26MB05SN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71G18149 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. Designed for high performance in challenging environments, these connectors feature a shell size of 11 and socket contact types, ensuring secure connections. With a triple start threaded mating system, they offer reliable functionality in a variety of applications. Operating at amperages up to 7.5 A and voltages of 600 V AC, 850 V DC, and 1800 Vrms, they are a versatile solution for your power needs. The electroless nickel shell plating and composite shell material provide durability, while the wide operating temperature range of -65 to 200°C guarantees performance in extreme conditions. Trust in these standard circular connectors for seamless connectivity in your projects.

