| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71G1814Y L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 11 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 13 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MB35AAV00100 |
| SKU: | DCHACT26MB35AA V001 |
M83723/71G1814Y L/C
| Heilind Number: | DCHACT26MB35AA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71G1814Y L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector boasts an amperage of 5 A and a voltage rating of 400 V AC, 550 V DC, and 1300 Vrms, making it ideal for a wide range of applications. With a shell size 11, Triple Start Threaded mating type, and Electroless Nickel plating, it ensures secure and reliable connections. The durable composite shell material and operating temperature range of -65 to 200 °C (-85 to 392 °F) make it suitable for even the most demanding environments. Trust in the quality and performance of this essential connector for your connectivity needs.

