| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71G18316 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 11 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 13 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MB35ABV00100 |
| SKU: | DCHACT26MB35AB V001 |
M83723/71G18316 L/C
| Heilind Number: | DCHACT26MB35AB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71G18316 L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience unparalleled connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Engineered for optimal performance, this connector features a shell size of 11 and offers 13 positions for seamless integration. With an amperage of 5A and a voltage capacity of 400V AC, 550V DC, and 1300Vrms, it ensures reliable power transmission in diverse applications. The shell, made of composite material, guarantees durability even in extreme operating temperatures ranging from -65 to 200°C (-85 to 392°F). Its Triple Start Threaded mating type and Electroless Nickel shell plating further enhance its functionality. Trust in this Standard Circular Connector for efficient and secure connectivity in your projects.

