M83723/71G18317 L/C

Heilind Number:DCHACT26MB35AC V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/71G18317 L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/71G18317 L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:11
Contact Type:Less Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:13
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MB35ACV00100
SKU:DCHACT26MB35AC V001

Detailed Description

Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, these straight plug connectors feature a rugged composite shell for durability in any environment. With a triple start threaded mating type and 13 positions, they ensure secure and reliable connections. Operating at temperatures ranging from -65 to 200°C, they are suitable for a wide range of applications. Rated for 5A and 400V AC, 550V DC, and 1300Vrms, these connectors offer high voltage and current capabilities. Electroless nickel plating on the shell provides corrosion resistance, while meeting industry standards for circular connectors. Upgrade your connectivity solution with these high-quality connectors, ideal for demanding industrial and aerospace applications.